Eaton Momentary Button Lens - Illuminated
- RS Stock No.:
- 847-5402
- Mfr. Part No.:
- 218295 M22-XDL-G-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$6.85
(exc. GST)
$7.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.85 |
*price indicative
- RS Stock No.:
- 847-5402
- Mfr. Part No.:
- 218295 M22-XDL-G-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Lens | |
| Actuator Type | Momentary | |
| IP Rating | IP67, IP69K | |
| Series | RMQ-Titan | |
| Illuminated | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Lens | ||
Actuator Type Momentary | ||
IP Rating IP67, IP69K | ||
Series RMQ-Titan | ||
Illuminated Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Series Momentary Switch, IP67, Green - 218295 M22-XDL-G-X1
This momentary switch is an Eaton selector switch designed for various applications in the industrial sector. The RMQ Titan range features an IP67 and IP69K rating, ensuring robust protection against dust and high-pressure water jets. The flush design with a green illuminated actuator enhances visibility and functionality, making it suitable for various control operations.
Features & Benefits
• IP67 and IP69K ratings provide high resistance to environmental elements
• Green illuminated actuator improves visibility in low light
• Designed for compatibility with multiple series for flexible use
• Robust construction supports operation in extreme temperatures from -25°C to +70°C
• Innovative flush design ensures aesthetic integration into control panels
• Suitable for use as a complete unit, enhancing installation efficiency
Applications
• Used with M22(S)-DL-X series for control functions
• Ideal for automation systems requiring reliable activation
• Suitable for environments exposed to moisture and dust
• Commonly found in machinery and industrial equipment controls
What specific environmental conditions can this switch withstand?
It is designed to operate effectively in temperatures ranging from -25°C to +70°C, making it suitable for diverse industrial environments. The IP67 and IP69K ratings ensure protection against dust and water intrusion.
How easy is it to install this momentary switch in existing systems?
It is designed as a complete unit, which allows for straightforward installation into control panels that accommodate the M22 series, ensuring compatibility with existing setups.
Can the illuminated feature be customised or modified?
The actuator is designed to remain illuminated for clear operation indication but is not customisable for different light features or colours once purchased.
What are the key benefits of using an illuminated actuator?
An illuminated actuator improves user experience by providing visual feedback during operation, enhancing safety and control in industrial applications, especially in low-light conditions.
Is this switch resistant to corrosion or harsh chemical environments?
The switch meets specific standards for corrosion resistance, making it suitable for various industrial settings. However, for specific chemical applications, consulting the supplier may be beneficial.
Note
Eaton formerly known as Moeller
Related links
- Eaton Momentary Button Lens - 22 mm Cutout Diameter Illuminated
- Eaton Momentary Enclosed Push Button - SPDT 1 Cutouts I, IP69K
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton M22 Series Illuminated Illuminated Push Button Screw Green LED IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP67
- Eaton M22 Series Illuminated Illuminated Push Button 22.5 mm Cutout IP67, IP69K
