Eaton White Indicator, 29 mm Cutout M22 Series
- RS Stock No.:
- 255-877
- Mfr. Part No.:
- 218424 M22-XL-W-GB17
- Brand:
- Eaton
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 255-877
- Mfr. Part No.:
- 218424 M22-XL-W-GB17
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Indicator | |
| Cutout Diameter | 29mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Indicator | ||
Cutout Diameter 29mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
Mount Type Flush | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton lens indicator light from The Eaton Moeller series M22 is designed to enhance illumination and visibility in any application. Featuring a sleek, flush design, it balances seamless integration with effectiveness, ensuring that your operational environment is both functional and aesthetically pleasing. The white lens provides clear visibility and is suitable for use in diverse climatic conditions, making it a versatile addition to your setup. Ideal for indicator lights, this accessory can be customised with specific inscriptions, providing a personal touch while facilitating easy identification. With robust thermal stability and resistance to UV radiation, this product does not only meet industry standards but exceeds them, offering longevity and reliability in all applications.
Flush design for seamless integration into panels
Customisable lens for personalised inscriptions
Resistant to ultraviolet radiation for enhanced durability
Optimised for a wide ambient temperature range
Designed to meet various industry standards for safety
Lightweight construction ensures ease of installation
Maintains functionality even in harsh environmental conditions
Related links
- Eaton White Indicator, 29 mm Cutout M22 Series
- Eaton White Indicator, 22.5 mm Cutout M22 Series
- Eaton White Indicator M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton M22 Series White Switching Function Latching Push Button Switch IP69K
- Eaton Panel Mount White LED Indicator, Round
