Eaton White Round Push Button Lens for Use with M22(S)-DL-X, M30C-FDL-X, M22(S)-DRL-X, M30C-FDRL-X, M22S-DGL-X
- RS Stock No.:
- 229-9458
- Mfr. Part No.:
- 218309 M22-XDL-W-X11
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$70.95
(exc. GST)
$78.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.095 | $70.95 |
*price indicative
- RS Stock No.:
- 229-9458
- Mfr. Part No.:
- 218309 M22-XDL-W-X11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Lens | |
| For Use With | M22(S)-DL-X, M30C-FDL-X, M22(S)-DRL-X, M30C-FDRL-X, M22S-DGL-X | |
| Lens Colour | White | |
| Lens Shape | Round | |
| Length | 24mm | |
| Height | 3mm | |
| Width | 24mm | |
| Diameter | 22.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Lens | ||
For Use With M22(S)-DL-X, M30C-FDL-X, M22(S)-DRL-X, M30C-FDRL-X, M22S-DGL-X | ||
Lens Colour White | ||
Lens Shape Round | ||
Length 24mm | ||
Height 3mm | ||
Width 24mm | ||
Diameter 22.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Lens, 22.2mm Diameter, White - 218309 M22-XDL-W-X11
This push-button lens provides a compact, replaceable light guide designed for control panels and industrial equipment. It sits flush within standard panel cut-outs to transmit indicator illumination and maintain a consistent appearance in electrical and automation assemblies. The component is intended for use where a NEUTRAL white indicator is required and integrates with compatible push‑button modules to convey status information effectively.
Features and Benefits:
• Compatible with multiple push‑button variants for flexible integration
• Round profile ensures uniform light distribution across the indicator
• White lens colour delivers neutral, high‑visibility signalling
• Low‑profile construction supports shallow panel assemblies
• Durable construction suited to industrial control environments
• Round profile ensures uniform light distribution across the indicator
• White lens colour delivers neutral, high‑visibility signalling
• Low‑profile construction supports shallow panel assemblies
• Durable construction suited to industrial control environments
Applications
• Suitable for automation control panels requiring white indicators
• Ideal for electrical switchgear status signalling installations
• Used with M22S‑DGL‑X compatible operator units in machinery
• Used for retrofitting panel‑mount LED lens white elements
• Can be used with M30C‑FDL‑X lens 24mm assemblies where compatibility exists
• Ideal for electrical switchgear status signalling installations
• Used with M22S‑DGL‑X compatible operator units in machinery
• Used for retrofitting panel‑mount LED lens white elements
• Can be used with M30C‑FDL‑X lens 24mm assemblies where compatibility exists
What panel cut‑out size does it work with?
It is designed for 22.2mm diameter panel holes commonly found in industrial operator modules.
How does its profile affect panel design?
At a shallow 3mm height it permits low‑depth mounting and reduces protrusion beyond the front plate.
Which push‑button types can it be paired with?
It interfaces with M22(S)‑DL‑X, M22(S)‑DRL‑X, M22S‑DGL‑X, M30C‑FDL‑X and M30C‑FDRL‑X operator styles.
What shape and Visual output should be expected?
The component has a round form factor that produces a consistent circular indicator when illuminated.
Is it suitable for modular retrofit tasks?
Yes, its 24mm width and length dimensions mean it can replace or upgrade existing round indicators in compatible assemblies.
Note
Eaton formerly known as Moeller
Related links
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M30C-FDRL-X
- Eaton White Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
- Eaton Blue Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22(S)-DRL-X
- Eaton Yellow Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
- Eaton Blue Round Push Button Lens for Use with M22S-DGL-X M30C-FDRL-X M22(S)-DL-X
- Eaton White Push Button Cap for Use with M30C-FDR-X M22 (S) -D-X M22 (S) -DR-X
- Eaton M30 Series Maintained Push Button Switch IP67 IP69K
- Eaton Button Plate for Use with M22-DG-X M30C-FD-X M30C-FDR-X
