Eaton Button Plate for Use with Push Button, Pre-printed "CLOSE
- RS Stock No.:
- 251-410
- Mfr. Part No.:
- 218198 M22-XD-S-GB2
- Brand:
- Eaton
Subtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.23 |
*price indicative
- RS Stock No.:
- 251-410
- Mfr. Part No.:
- 218198 M22-XD-S-GB2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| Legend | CLOSE | |
| For Use With | Push Button | |
| Standards/Approvals | Meets the product standard's requirements, ULCSA certification t required | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
Legend CLOSE | ||
For Use With Push Button | ||
Standards/Approvals Meets the product standard's requirements, ULCSA certification t required | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate is a sophisticated accessory designed to offer not only functionality but also a touch of elegance to your control panels. With its sleek flat black design, this button plate serves as the perfect choice for modern applications where aesthetics and durability are paramount. Featuring robust construction, it withstands harsh conditions, including extreme temperatures ranging from -25 °C to 70 °C, ensuring reliable performance in various environments. Whether you are upgrading existing installations or designing new systems, this button plate provides an opportunity for individual inscription, allowing for custom identification that meets your unique operational needs. It is perfectly suitable for flush push button installations, making it an ideal component for any professional electrical setting.
Sleek flat black design enhances the visual appeal of control panels
Compatible with flush push button installations for versatile use
Able to withstand ambient temperatures as low as -25 °C and up to 70 °C
Allows for custom inscription options, tailoring identification to specific requirements
Constructed to meet rigorous product standards, ensuring reliability
Lightweight design with minimal weight, making it easy to integrate into various installations
Designed to provide a strong interface while allowing for user interaction
- RS Stock No. 0255846
- Mfr. Part No. 218278 M22-XDP-S-D16
Each
$7.22
- RS Stock No. 0251421
- Mfr. Part No. 218245 M22-XDH-S-GB4
Each
$12.04
- RS Stock No. 0251120
- Mfr. Part No. 218251 M22-XDH-S-GB16
Each
$12.04
- RS Stock No. 0254578
- Mfr. Part No. 218288 M22-XDP-S-GB9
Each
$7.22
Related links
- EatonButton Plate for Use with Push Button, Pre-printed "Plate
- EatonButton Plate for Use with Push Button, Pre-printed "Raise
- EatonButton Plate for Use with Push Button, Pre-printed "REVERSE
- EatonButton Plate for Use with Push Button, Pre-printed "TEST
- EatonButton Plate for Use with Push Button, Pre-printed "FORWARD
- EatonButton Plate for Use with Push Button, Pre-printed "Individual inscription possible (5 characters or more than 5
- EatonButton Plate for Use with Push Button, Pre-printed "Arrow Symbol
- EatonButton Plate for Use with Push Button, Pre-printed "On












