Eaton Label for Use with T5B, P3, T5, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 244-586
- Mfr. Part No.:
- 186908 ZFSNT81-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.77
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.77 |
*price indicative
- RS Stock No.:
- 244-586
- Mfr. Part No.:
- 186908 ZFSNT81-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | T5B, P3, T5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With T5B, P3, T5 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS is a sophisticated accessory that enhances the functionality of your electrical setup. Engineered to pair seamlessly with established models such as T5 and T5B, this clamp comes equipped with a clear label to ensure straightforward identification and operation. With dimensions of 88 x 27 mm and a weight of just 0.004 kg, it offers a compact solution without compromising on performance. The product is inscribed with vital information, labelling it as a 'Supply disconnecting device' in Afrikaans, reinforcing its role in promoting safety and compliance in diverse environments. Designed to meet rigorous standards, this clamp is engineered for reliability and durability, making it an essential addition for industrial use.
Compact design allows for easy installation in tight spaces
Clearly inscribed label enhances safety and operational clarity
Compliant with IEC/EN 60204 standards for reliable performance
Suitable for installation in various environments, ranging from -25 °C to 50 °C
Supports the integration of T5 and T5B series devices for versatile applications
Manufactured using high-quality materials ensuring long-lasting durability
Simplifies device identification with effective labelling in Afrikaans
Lightweight construction aids in maintaining overall system efficiency
Related links
- EatonLabel for Use with T5B T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T0 P1, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B T5, Pre-printed "Blank
