Schneider Electric Harmony Series Blue Spring Return Push Button Head, 22 mm Cutout, IP67, IP66
- RS Stock No.:
- 746-8649
- Mfr. Part No.:
- ZB5AP6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$44.35
(exc. GST)
$48.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.35 |
*price indicative
- RS Stock No.:
- 746-8649
- Mfr. Part No.:
- ZB5AP6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Schneider Electric ZB5AP6
This Harmony XB5, clear silicone booted blue button head operates with a spring return mechanism. This silicone booted button head provides a simple solution to comply with hygiene requirement in food, beverage industries as well as healthcare and pharmaceuticals. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Pushbutton Head - Flush / Booted Flush / Projecting
Suitable for Harmony XB5 plastic bodies
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP69K IP66

