Schneider Electric Yellow Plastic XAL Control Station Enclosure - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

$58.46

(exc. GST)

$64.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 13 November 2026
  • Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.46

*price indicative

RS Stock No.:
815-3060
Mfr. Part No.:
XALK01H7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XAL

Product Type

Control Station Enclosure

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP66

Length

68mm

Width

53mm

Depth

68mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
CZ

Schneider Electric XALK01H7


This Harmony XALK empty control station has 1 cut-out for 1 push button / 1 function for controlling of operation in machines. This 1 cut-out yellow empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It can be retrofitted with all XB5 series push buttons, pilot lights, selector switches and joysticks. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Schneider Electric | Harmony XALK and XALD Series | Push Button Enclosures


Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XALK and XALD series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as push buttons, mushroom head operators, legend plates and LEDs. Perfectly suited for many typical functions such as start, stop, start-stop and emergency stop, they have been specifically designed for simple installation whilst having a robust construction. Stations are complete and ready for assembly in order to meet your requirements, available are 1, 2, 3, 4 or 5 cut outs which are compatible with the Harmony XB5 units and push buttons. Protected to IP65 and NEMA 4 these enclosures are dusts and damp proof, whilst also conforming to IEC, UL and CSA standards.

XALD complete control stations are fitted with 1, 2 or 3 Ø 22 mm control and signalling units from the Harmony XB5 range

XALK complete control stations for emergency stop function (mushroom head push buttons)

Features and Benefits:


• Flush mounting

• Dust and damp proof

• Lightweight

• XALD for Ø 22 mm control and signalling units

Protection ratings & Safety features:


• Overvoltage rating Class II conforming to IEC 60536

• IP69, IP67, IP66 conforming to IEC 60529, IP69K and IK03 conforming to EN 50102

• NEMA 13 and NEMA 4X

• EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14

Applications - Industry, service sector and infrastructure such as:

• Chemical industry

• Marine

• Energy distribution

• Panel builders

• Car washes

• Food and Beverage

Approvals

UL, CSA.

Standards

CE Marked, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520.

Each
$111.83
Each (In a Pack of 5)
$24.734

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy