Wago TOPJOB S, 2202 Series Green/Yellow Earth Terminal Block, 2.5mm², Single-Level, Push-In Cage Clamp Termination,
- RS Stock No.:
- 184-9810
- Mfr. Part No.:
- 2202-1207
- Brand:
- Wago
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
$423.76
(exc. GST)
$466.14
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $423.76 | $4.238 |
*price indicative
- RS Stock No.:
- 184-9810
- Mfr. Part No.:
- 2202-1207
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WAGO TOPJOB S / 2202 Series Earth Terminal Block, Push-In Cage Clamp Termination Method, 5.2mm Pitch - 2202-1207
This earth terminal block by WAGO is a reliable and efficient solution for electrical connections. With its green/yellow colour and ATEX and IECEx certifications, this terminal block ensures safe usage in hazardous areas. It features push-in cage clamp termination and a pitch of 5.2mm.
Features & Benefits
• Safe and reliable electrical connections
• ATEX and IECEx certified for hazardous areas
• Easy installation with push-in cage clamp termination
• Compact design with a pitch of 5.2mm
• ATEX and IECEx certified for hazardous areas
• Easy installation with push-in cage clamp termination
• Compact design with a pitch of 5.2mm
Applications
• Ideal for electrical connections in industrial automation
• Suitable for use in electrical panels and control systems
• Can be used for applications requiring ATEX and IECEx certifications
• Suitable for use in electrical panels and control systems
• Can be used for applications requiring ATEX and IECEx certifications
Can it be used in hazardous areas?
Yes, the WAGO Earth Terminal Block is ATEX and IECEx certified for safe usage in hazardous areas.
What is the termination method for this terminal block?
It features Push-In Cage Clamp termination for easy and secure connections.
Is it compatible with other products in the TOPJOB S Series?
Yes, the Earth Terminal Block is part of the TOPJOB S Series, ensuring compatibility with other products in the series.
What is the colour of the terminal block?
It comes in a distinctive green/yellow colour for easy identification.
What is the pitch of the terminal block?
The terminal block has a pitch of 5.2mm for efficient wiring connections.
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | TOPJOB S, 2202 |
American Wire Gauge | 22 → 12AWG |
Termination Method | Push-In Cage Clamp |
Cable CSA | 2.5mm² |
Fused | No |
Pitch | 5.2mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +105°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR |
Related links
- Wago TOPJOB S, 2202 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2002 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2102 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2202 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2202 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2216 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2010 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2116 Series Green/Yellow Earth Terminal Block,...