Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP67, IP66
- RS Stock No.:
- 276-2951
- Mfr. Part No.:
- ZB5AW563C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$20.05
(exc. GST)
$22.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.05 |
*price indicative
- RS Stock No.:
- 276-2951
- Mfr. Part No.:
- ZB5AW563C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | EN/IEC 60947-5-1, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Standards/Approvals EN/IEC 60947-5-1, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No. 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric head for an illuminated push-button comes with bezel made from plastics.
Operational temperature -40 to 70°C
Class II conforming to IEC 60536
Related links
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP69K IP66
