Eaton RMQ Titan M22 Series Yellow Momentary Push Button Switch, 22 mm Cutout, IP66, IP67, IP69
- RS Stock No.:
- 110-4505
- Distrelec Article No.:
- 136-22-556
- Mfr. Part No.:
- 216598 M22-D-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$22.61
(exc. GST)
$24.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.61 |
*price indicative
- RS Stock No.:
- 110-4505
- Distrelec Article No.:
- 136-22-556
- Mfr. Part No.:
- 216598 M22-D-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Push Button, Titanium Bezel, 29.7mm Button Head Diameter - RMQ-Titan / M22 Series - 216598 M22-D-Y
When controlling your machinery, trust this Eaton push button to make a good impression. With its bright yellow surface, you can't miss it, even on a crowded control panel. As the unit sits flush with your panel, it's easy to steer clear of it and prevent accidental presses. A resilient titanium bezel is on hand to shrug off abrasion and impacts. The push button's momentary operation style means it releases when you stop pressing it, so it works a treat for controlling cutting machines and crane arms.
• Mechanical service life of over five million cycles for longevity
• Broad button head diameter of 29.7mm makes it easy to press when wearing gloves
• IP69K rating signals dust-tight protection and resistance to high-pressure hot water jets, so it's suitable for demanding environments
• Operating frequency of up to 3,600 cycles an hour to work with fast-switching equipment
What size cutout do I need for this push button?
This unit fits into a standard 22mm diameter cutout, minimising the need to cut new holes in your panel and making mounting a breeze.
Note
Eaton formerly known as Moeller
- RS Stock No. 1104508
- Mfr. Part No. 216605 M22-D-R-X0
Each
$27.64
- RS Stock No. 1104550
- Mfr. Part No. 216938 M22-DL-G-X1
Each
$42.85
- RS Stock No. 3993141
- Mfr. Part No. 78635836 M22-DP-Y+M22-A
Each
$62.33
- RS Stock No. 1104523
- Mfr. Part No. 216737 M22-DP-Y-X
Each
$32.77
Related links
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP66 IP69
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP67 30 V dc
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return IP66 IP69
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel SPST IP67, IP69
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69












