Eaton RMQ Titan M22 Series Illuminated Push Button Actuator, Panel, 22 mm Cutout White, IP67, IP69K

Subtotal (1 unit)*

$48.99

(exc. GST)

$53.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.99

*price indicative

RS Stock No.:
847-5266
Mfr. Part No.:
216791 M22S-DRLH-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Illuminated

Yes

Cutout Diameter

22mm

Series

RMQ Titan M22

Push Button Actuation

Maintained

Mount Type

Panel

Push Button Colour

White

Push Button Style

Round

Terminal Type

Panel Mount

Push Button Shape

Round

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Push Button Diameter

29.7mm

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

VDE 0660, RoHS, IEC/EN 60947

Body Material

Plastic

Eaton RMQ-Titan / M22 Push Button Switch


Eaton M22 Series Push Button and Pilot Lights


The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications


Control stations in commercial and industrial buildings

Factory automation lines

For use in emergency situations where you need to cut off electrical supply via the press of a button

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy