Eaton Eaton Moeller M22 Series Yellow Maintained Push Button Actuator, 22.5 mm Cutout, IP69K, IP67

Subtotal (1 unit)*

$43.93

(exc. GST)

$48.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.93

*price indicative

RS Stock No.:
272-2213
Mfr. Part No.:
216768 M22-DRP-Y-X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

Eaton Moeller M22

Cutout Diameter

22.5mm

Push Button Colour

Yellow

Push Button Shape

Mushroom Shaped

Push Button Actuation

Maintained

Push Button Style

Flat

Push Button Material

Plastic

IP Rating

IP69K, IP67

Push Button Marking

Blank

Push Button Diameter

36.5mm

Standards/Approvals

VDE 0660, UL File No.:E29184, UL CE, UL Category Control No.:NKCR, UL 508, LR, IEC/EN 60947, GL, DNV, CSA IEC/EN 60947-5, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Moeller Push Button Actuator, 36.5mm Diameter, Maintained Actuation - 216768 M22-DRP-Y-X


This push-button actuator is a maintained mushroom-headed operator designed for panel mounting in industrial control systems. It provides a tactile, latching actuation in a Compact front profile and is intended for use where a conspicuous yellow emergency-style or function indicator is required. The device fits into standard 22.5 mm cut-outs and is suited to enclosed switchgear and machinery control panels operating across a wide ambient temperature range.

Features and Benefits:


• Maintained latching action ensures stable switched state
• Sealed to IP67 and IP69K for washdown and dust protection
• Actuating force 5N for consistent manual operation
• Mechanical lifespan 1,000,000 operations for long service life
• Compatible with SmartWire‑DT connections for system integration
• Shock resistance 30 g to withstand mechanical impact environments

Applications


• Suitable for industrial control panels requiring sealed interfaces
• Ideal for food processing washdown environments due to IP69K
• Used with machinery switchgear where latching control is needed
• Can be used for operator stations needing high mechanical endurance
• Suitable for retrofit panels using 22.5 mm panel cut-outs

What material is the cap and bezel MADE from?


The cap is plastic with a titanium-coloured bezel to match panel aesthetics.

What environmental temperatures can it withstand in operation?


It operates between −25 °C and 70 °C and can be stored between −40 °C and 80 °C.

How is electrical integration handled for modular control systems?


It supports connection to SmartWire‑DT via SWD‑RMQ compatible interfaces for networked I/O.

What standards and approvals cover its use in industrial equipment?


It meets IEC/EN 60947‑5 requirements and carries multiple approvals including UL and CSA.

How does the device perform under climatic testing?


It has climatic proofing for damp heat, both constant and cyclic, to IEC 60068‑2 series tests.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy