Eaton M22 Series Black, White Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 272-2193
- Mfr. Part No.:
- 216705 M22S-DDL-WS
- Brand:
- Eaton
Subtotal (1 unit)*
$49.04
(exc. GST)
$53.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.04 |
*price indicative
- RS Stock No.:
- 272-2193
- Mfr. Part No.:
- 216705 M22S-DDL-WS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black, White | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Blank | |
| Standards/Approvals | IEC/EN 60947, UL GL DNV LR, CE, VDE 0660, CSA-C22.2 No. 14-05, CSA File No.: 012528, UL 508, UL File No.: E29184 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black, White | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Blank | ||
Standards/Approvals IEC/EN 60947, UL GL DNV LR, CE, VDE 0660, CSA-C22.2 No. 14-05, CSA File No.: 012528, UL 508, UL File No.: E29184 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Cutout Diameter, IP66 - 216705 M22S-DDL-WS
This push button switch is a non-flush double-actuator control device designed for panel mounting in industrial environments. It provides a momentary spring-return operation with two actuating positions presented as contrasting black and white lenses and a black bezel, offering a clear, Compact Interface for machine control and operator panels.
Features and Benefits:
• IP66 rating enables operation in dusty and wet environments
• 22.5mm cut-out suits standard control-station installation
• Momentary spring-return action ensures Rapid reset after actuation
• 3600 operations/h operating frequency supports frequent use
• Mechanical lifespan of 200,000 operations provides extended service
• Actuating force 5N allows consistent tactile feedback during operation
• 22.5mm cut-out suits standard control-station installation
• Momentary spring-return action ensures Rapid reset after actuation
• 3600 operations/h operating frequency supports frequent use
• Mechanical lifespan of 200,000 operations provides extended service
• Actuating force 5N allows consistent tactile feedback during operation
Applications
• Suitable for heavy-duty machine control panels requiring ingress protection
• Used for operator station start/stop inputs in manufacturing lines
• Ideal for control cabinets needing a 22.5mm cut-out pushbutton
• Can be used with smartwire‑DT connections for networked I/O
• Used for handheld or fixed panels demanding clear two‑colour actuation
• Used for operator station start/stop inputs in manufacturing lines
• Ideal for control cabinets needing a 22.5mm cut-out pushbutton
• Can be used with smartwire‑DT connections for networked I/O
• Used for handheld or fixed panels demanding clear two‑colour actuation
What environmental temperatures can it tolerate during operation?
It operates between −25°C and 70°C and can be stored between −40°C and 80°C.
How is impact and vibration resistance addressed?
The device meets mechanical shock requirements to 30g according to IEC/EN60068‑2‑27.
What materials are used for visible components?
The bezel and body are plastic, with an oval white lens and black lower actuator.
Does it include mounting accessories for contact modules?
It is supplied with a contact Block mounting adaptor for assembly.
What standards and approvals apply to its electrical design?
It complies with IEC/EN60947 and carries UL and CSA approvals among listed certifications.
Related links
- Eaton M22 Series Black IP66
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton Black Spring Return Push Button Switch IP66
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP66 IP69K
- Eaton M22 Series Red 22.5 mm Cutout, IP66
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP69K IP66
- Eaton M22 Series Red Momentary Spring Return Push Button Switch IP66 IP69K
