Eaton M22 Series Black, White Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 272-2195
- Mfr. Part No.:
- 216709 M22S-DDL-WS-GB1/GB0
- Brand:
- Eaton
Subtotal (1 unit)*
$51.67
(exc. GST)
$56.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $51.67 |
*price indicative
- RS Stock No.:
- 272-2195
- Mfr. Part No.:
- 216709 M22S-DDL-WS-GB1/GB0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black, White | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | START/STOP | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | IEC/EN 60947, UL, UL 508, VDE 0660, CSA, CE, CSA GL DNV LR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black, White | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking START/STOP | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals IEC/EN 60947, UL, UL 508, VDE 0660, CSA, CE, CSA GL DNV LR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
Eaton Push Button Switch, 22.5mm Cutout Diameter, IP66 - 216709 M22S-DDL-WS-GB1/GB0
This push-button switch is a double-actuator, non-flush control device designed for panel-mounted operator control in industrial environments. It provides momentary, spring-return actuation with clearly inscribed START/STOP legends and is intended for use where frequent operator input is required. The unit is constructed with a plastic bezel and lens, offers protection to IP66 on the front face, and is suitable for integration into control panels with a 22.5 mm cut-out.
Features and Benefits:
• 3600 operations/h rated for frequent use
• 200,000 mechanical operations lifespan for durability
• IP66 front protection for washdown and dusty environments
• Actuating force 5N for consistent tactile response
• Shock resistance 30 g for mechanical robustness
• Black bezel with white lens for clear Visual contrast
• 200,000 mechanical operations lifespan for durability
• IP66 front protection for washdown and dusty environments
• Actuating force 5N for consistent tactile response
• Shock resistance 30 g for mechanical robustness
• Black bezel with white lens for clear Visual contrast
Applications
• Suitable for machine start and stop control stations
• Ideal for harsh-environment washdown
• Used with panel systems requiring 22.5 mm cut-out
• Can be used for operator panels needing clear START/STOP legends
• Suitable for integration with SmartWire-DT connections
• Ideal for harsh-environment washdown
• Used with panel systems requiring 22.5 mm cut-out
• Can be used for operator panels needing clear START/STOP legends
• Suitable for integration with SmartWire-DT connections
What operating temperatures can it withstand?
It operates between −25 °C and 70 °C and can be stored between −40 °C and 80 °C.
What approvals support its use in certified control equipment?
It carries CE, IEC/EN 60947, UL508, CSA and various classification society recognitions.
How is the device mounted and oriented?
It is a non-flush front element that can be mounted in any position into a 22.5 mm panel opening.
What materials form the visible components?
The bezel and front elements are plastic with a white oval lens and black bezel.
How does it Interface electrically with modular systems?
It can connect to SmartWire-DT using the appropriate SWD-RMQ connection.
Related links
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton M22 Series Black 22.5 mm Cutout IP4X, IP66
- Eaton M22 Series Red 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
