ABB 1SFA Series Black Maintained Push Button Switch, IP66
- RS Stock No.:
- 250-4344
- Mfr. Part No.:
- 1SFA184200R9006
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$288.99
(exc. GST)
$317.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $288.99 | $28.899 |
*price indicative
- RS Stock No.:
- 250-4344
- Mfr. Part No.:
- 1SFA184200R9006
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SFA | |
| Product Type | Push Button Switch | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SFA | ||
Product Type Push Button Switch | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The ABB mushroom pushbutton is black coloured, has short handle actuator type with maintained function.
IP66 rating on front side
Related links
- ABB 1SFA Series Black Push Button Switch, IP66
- ABB 1SFA1 Series Black Maintained Push Button Switch, IP66
- Eaton RMQ Titan M22 Series Black Maintained Push Button Switch IP67
- Eaton M22 Series Black Maintained Push Button Switch IP67
- ABB MP2 Series Black Maintained Push Button Head, 22.5 mm Cutout
- Idec HW Series Black Maintained Push Button Head IP20, IP66
- Schneider Electric Harmony Series Black Maintained Push Button Head IP66
- Schneider Electric Harmony Series Black Maintained Push Button Head IP66 IP69K