Schneider Electric Harmony XB4 Series Black Maintained Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 746-8854
- Mfr. Part No.:
- ZD4PA14
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$207.57
(exc. GST)
$228.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 - 2 | $207.57 |
| 3 - 4 | $199.26 |
| 5 + | $190.95 |
*price indicative
- RS Stock No.:
- 746-8854
- Mfr. Part No.:
- ZD4PA14
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | BV, CSA, CSA C22.2 No 14, GL, DNV, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, UL 508, UL, LROS (Lloyds register of shipping), JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals BV, CSA, CSA C22.2 No 14, GL, DNV, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, UL 508, UL, LROS (Lloyds register of shipping), JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric ZD4PA14
Schneider Electric | Harmony XB4 Series (ZD4) | Light Block
Features and benefits
Applications -
Related links
- Schneider Electric Harmony Series Black Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black Maintained Push Button Head IP67 IP66
- Schneider Electric Harmony Series Black Maintained Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Black Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black Maintained Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black Maintained Push Button Head IP69K IP67
- Idec HW Series Black Maintained Push Button Head IP20, IP66
- Schneider Electric Harmony Series Green Maintained Push Button Head IP66, IP69K
