Eaton RMQ Titan M22 Series Black Maintained Push Button Switch, 22 mm Cutout, IP67
- RS Stock No.:
- 110-4555
- Distrelec Article No.:
- 136-30-943
- Mfr. Part No.:
- 216952 M22-DRL-B
- Brand:
- Eaton
Subtotal (1 unit)*
$64.60
(exc. GST)
$71.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.60 |
*price indicative
- RS Stock No.:
- 110-4555
- Distrelec Article No.:
- 136-30-943
- Mfr. Part No.:
- 216952 M22-DRL-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60529, IEC 60068-2-78, IEC/EN 60947-5, IP65, UL 508, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Blank | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60529, IEC 60068-2-78, IEC/EN 60947-5, IP65, UL 508, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Push Button, Illuminated, Blue - RMQ-Titan / M22 Series - 216952 M22-DRL-B
Control and monitor your system with ease using this illuminated push button from Eaton. Maintained action means it stays on once pressed, while pressing it a second time turns it off. A blue illuminated head shows clearly when processes are in operation. The unit's IP67 rating means it's dustproof and withstands submersion in water, so can be used in contaminated conditions. For easy use, the low-profile design is ergonomic. Push buttons of this kind are commonly found in applications like engine controls, generator starters and bilge pumps.
Features & Benefits
• Titanium bezel combines strength and resistance to corrosion with light weight
• Operating temperature range of -25°C to +70°C makes it suitable for use in harsh environments
What's the difference between a momentary push button and a maintained push button?
A momentary push button is actuated only when pressed, whereas a maintained push button stays actuated once pressed, and must be pressed again to de-actuate.
What's the lifespan of this push button?
This push button has a lifespan of more than 100,000 operations, so you can be assured of its long service life.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series White Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Silver Maintained Push Button Switch IP66 IP69K
