Lovato Platinum Series Red Momentary Push Button Switch, 22 mm Cutout, IP67, IP69K, IP66, IEC, EN
- RS Stock No.:
- 248-6083
- Mfr. Part No.:
- LPSB1104
- Brand:
- Lovato
Subtotal (1 unit)*
$24.69
(exc. GST)
$27.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.69 |
*price indicative
- RS Stock No.:
- 248-6083
- Mfr. Part No.:
- LPSB1104
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | Platinum | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Flush | |
| Push Button Actuation | Momentary | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | With Symbol | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508, cULus RINA | |
| Hazardous Area Certification | IEC, EN | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series Platinum | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Flush | ||
Push Button Actuation Momentary | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking With Symbol | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508, cULus RINA | ||
Hazardous Area Certification IEC, EN | ||
- COO (Country of Origin):
- IT
The Lovatov Pushbutton actuator is a spring return actuator with Platinum series chromed plastic. Its type of position is flush. It is Red in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Platinum Series Green 29.5 mm Cutout IP69K BS EN UL
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP67 IEC BS, CSA
- Lovato Platinum Series Red 22 mm Cutout IP67 EN BS
- Lovato Platinum Series Red 22 mm Cutout IP69K, IP66
- Lovato Platinum Series Red Spring Return Push Button Switch IP69K IP66 UL BS, IEC
- Lovato Platinum Series Green Spring Return Push Button Switch IP69K IP66 UL IEC, EN
- Lovato Platinum Series Blue Push Button Head IP67 IP69K CSA EN, UL
- Lovato Platinum Series Red 22 mm Cutout IP69K CSA UL
