Lovato Electric LPSB10 Series Red Spring Return Push Button Head, 22.5 mm Cutout, IP69K, IP66, IP67, UL 508, IEC, EN,
- RS Stock No.:
- 248-6078
- Mfr. Part No.:
- LPSB104
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$17.78
(exc. GST)
$19.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.78 |
*price indicative
- RS Stock No.:
- 248-6078
- Mfr. Part No.:
- LPSB104
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSB10 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Flush | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Spring Return | |
| IP Rating | IP69K, IP66, IP67 | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN/BS 60947-1, CSA C22.2 n° 14, UL508 | |
| Hazardous Area Certification | UL 508, IEC, EN, BS, CSA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSB10 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Flush | ||
Push Button Actuation Spring Return | ||
Push Button Style Spring Return | ||
IP Rating IP69K, IP66, IP67 | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN/BS 60947-1, CSA C22.2 n° 14, UL508 | ||
Hazardous Area Certification UL 508, IEC, EN, BS, CSA | ||
- COO (Country of Origin):
- IT
The Lovatov Pushbutton actuator is a spring return actuator with Platinum series metal. Its type of position is flush. It is Red in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Platinum Series Red Spring Return Push Button Switch IP69K IP66 UL BS, IEC
- Lovato Platinum Series White Spring Return Push Button Head IP66 IP67 IEC EN, UL
- Lovato Platinum Series Blue Push Button Head IP67 IP69K CSA EN, UL
- Lovato Platinum Series Green Spring Return Push Button Switch IP69K IP66 UL IEC, EN
- Lovato Platinum Series Green 29.5 mm Cutout IP69K BS EN UL
- Lovato Platinum Series Red 22 mm Cutout IP69K CSA UL
- Lovato Platinum Series Red 22 mm Cutout IP67 EN BS
- Eaton M22 Series Green 22.5 mm Cutout IEC/EN 60947-5 DNV GL CSA, IEC/EN
