Lovato Electric LPSBL71 Series Red, Green Momentary Push Button Switch, 22 mm Cutout, IP67, IP69K, IP66

Subtotal (1 unit)*

$56.76

(exc. GST)

$62.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.76

*price indicative

RS Stock No.:
248-6100
Mfr. Part No.:
LPSBL7113
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Switch

Series

LPSBL71

Cutout Diameter

22mm

Push Button Colour

Red, Green

Push Button Shape

Oval

Push Button Actuation

Momentary

Push Button Style

White Indicator, Spring Return

IP Rating

IP67, IP69K, IP66

Push Button Diameter

22mm

Standards/Approvals

CSA C22.2 No 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 cULus RINA LPSBL7113

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovatov Double-touch actuator is a spring return white indicator actuator. It has two flush pushbuttons. Its Colour is Green/Red

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy