Lovato Electric LPSL Series Blue Push Button Head, 29.5 mm Cutout, IP67, IP66, IP69K, BS, CSA, IEC, EN, UL
- RS Stock No.:
- 248-6107
- Mfr. Part No.:
- LPSL6
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.45 |
*price indicative
- RS Stock No.:
- 248-6107
- Mfr. Part No.:
- LPSL6
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSL | |
| Product Type | Push Button Head | |
| Cutout Diameter | 29.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, UL508 | |
| Hazardous Area Certification | BS, CSA, IEC, EN, UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSL | ||
Product Type Push Button Head | ||
Cutout Diameter 29.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, UL508 | ||
Hazardous Area Certification BS, CSA, IEC, EN, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Lovatov Pilot light head is a light head with Platinum series metal without mounting adapter. It is Blue in colour. Its made up of Aluminium and zinc alloy for metal parts and polyamide for plastic parts.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
- RS Stock No. 2486082
- Mfr. Part No. LPSB108
Each
$17.78
- RS Stock No. 2486085
- Mfr. Part No. LPSB1134
Each
$26.27
- RS Stock No. 2486084
- Mfr. Part No. LPSB1113
Each
$25.89
- RS Stock No. 2486106
- Mfr. Part No. LPSL5
Each
$16.45
Related links
- Lovato Platinum Series Green 29.5 mm Cutout IP69K BS EN UL
- Lovato Platinum Series White Spring Return Push Button Head IP66 IP67 IEC EN, UL
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP67 IEC BS, CSA
- Lovato Platinum Series Green Spring Return Push Button Switch IP69K IP66 UL IEC, EN
- Lovato Platinum Series Yellow Push Button Head IP66 IP67
- Lovato Platinum Series Green Push Button Head IP69K IP67
- Lovato Platinum Series Red Push Button Head IP66 IP69K
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP66












