Lovato Electric LPSB11 Series Green Momentary Push Button Switch, 22 mm Cutout, IP69K, IP67, IP66, BS, UL, CSA, IEC, EN
- RS Stock No.:
- 248-6084
- Mfr. Part No.:
- LPSB1113
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$25.89
(exc. GST)
$28.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.89 |
*price indicative
- RS Stock No.:
- 248-6084
- Mfr. Part No.:
- LPSB1113
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSB11 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | With Symbol | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, UL508, CSA C22.2 n° 14, IEC/EN/BS 60947-1 | |
| Hazardous Area Certification | BS, UL, CSA, IEC, EN | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSB11 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking With Symbol | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN/BS 60947-5-1, UL508, CSA C22.2 n° 14, IEC/EN/BS 60947-1 | ||
Hazardous Area Certification BS, UL, CSA, IEC, EN | ||
- COO (Country of Origin):
- IT
The Lovatov is a Pushbutton actuators. It is a spring return actuator. It is a Platinum Series metal which is of Flush type. Its colour is Green.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP67 IEC BS, CSA
- Lovato Platinum Series Red 22 mm Cutout IP69K CSA UL
- Lovato Platinum Series Red 22 mm Cutout IP67 EN BS
- Lovato Platinum Series White Spring Return Push Button Head IP66 IP67 IEC EN, UL
- Lovato Platinum Series Blue Push Button Head IP67 IP69K CSA EN, UL
- Lovato Platinum Series Red Spring Return Push Button Switch IP69K IP66 UL BS, IEC
- Lovato Platinum Series Green 29.5 mm Cutout IP69K BS EN UL
- Lovato Platinum Series Red 22 mm Cutout IP67, IP66
