Schneider Electric Harmony XB4 Series Multicolour Momentary Push Button Head, 22 mm Cutout, IP69

Subtotal (1 unit)*

$51.86

(exc. GST)

$57.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.86

*price indicative

RS Stock No.:
179-9487
Distrelec Article No.:
304-22-043
Mfr. Part No.:
ZB4BA71114
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Multicolour

Push Button Shape

Rectangular

Push Button Actuation

Momentary

Push Button Style

Rectangular

Push Button Material

Metal

IP Rating

IP69

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

RoHS, ISO 14001, ISO 14021

Hazardous Area Certification

No

COO (Country of Origin):
FR
The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, efficiency, modern design, flexibility, and robustness to meet most industrial applications.

White Flush/Red Projecting/White Flush Triple-Headed Pushbutton Ø22 With Marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy