Schneider Electric Harmony XB4 Series Red, Green Momentary Push Button Head, 22 mm Cutout

Subtotal (1 unit)*

$63.83

(exc. GST)

$70.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.83

*price indicative

RS Stock No.:
221-1946
Mfr. Part No.:
ZB4BA7340
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Red, Green

Push Button Shape

Rectangular

Push Button Actuation

Momentary

Push Button Material

Metal

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

RoHS, ISO 14021, ISO 14001

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Harmony XB4, double head has 1 green and 1 red button, operates with a spring return mechanism. This double head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly.

IK degree of protection: IK06 conforming to IEC 50102

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy