Schneider Electric Harmony XB4 Series Multicolour Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 815-1673
- Mfr. Part No.:
- ZB4BA9
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21.19
(exc. GST)
$23.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.19 |
*price indicative
- RS Stock No.:
- 815-1673
- Mfr. Part No.:
- ZB4BA9
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Multicolour | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | ISO 14001, ISO 14021, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Multicolour | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals ISO 14001, ISO 14021, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Push Button Heads - Harmony XB4 Series
Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.
Features & Benefits
Applications
Related links
- Schneider Electric Harmony Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Clear Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series Blue Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP66 IP69K
