Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22 mm Cutout, IP69, IP66, IP69K

Subtotal (1 unit)*

$42.85

(exc. GST)

$47.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.85

*price indicative

RS Stock No.:
212-314
Mfr. Part No.:
ZB4BC247
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Mushroom

Push Button Actuation

Spring Return

IP Rating

IP69, IP66, IP69K

Standards/Approvals

EN/IEC 60947-1

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric Head is used for a non-illuminated push button and comes with a black mushroom-shaped operator profile and spring return functionality. Made of metal, it is designed for robust industrial environments and operates in ambient temperatures ranging from -40°C to 70°C.

Round

5000000 cycles mechanical durability

IP69 and IP69K rated

IK06 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy