Schneider Electric Harmony Series White Momentary Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 123-8174
- Mfr. Part No.:
- ZB4BP1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$40.14
(exc. GST)
$44.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $40.14 |
*price indicative
- RS Stock No.:
- 123-8174
- Mfr. Part No.:
- ZB4BP1
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC 60529, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60536, IK06, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC 60529, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60536, IK06, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Silicone Booted Pushbutton Heads
Related links
- Schneider Electric Harmony XB4 Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony XB4 Series Green 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67
