ABB Smile 11 SA Series Black Twist Release Push Button Switch, 32.2 mm Cutout, IP65
- RS Stock No.:
- 176-0037
- Mfr. Part No.:
- 2TLA030051R0900 Smile 11 SA
- Brand:
- ABB
Subtotal (1 unit)*
$300.00
(exc. GST)
$330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.00 |
*price indicative
- RS Stock No.:
- 176-0037
- Mfr. Part No.:
- 2TLA030051R0900 Smile 11 SA
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Switch | |
| Series | Smile 11 SA | |
| Cutout Diameter | 32.2mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Twist Release | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Switch | ||
Series Smile 11 SA | ||
Cutout Diameter 32.2mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Twist Release | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- EE
ABB Jokab Emergency Button
The ABB Jokab Smile 11 SA machine stop mushroom head button has a 32mm mount diameter with a round black body. The housing is made from polyamide PA66, macromelt, polybutylene terephthalate PBT and polypropene PP materials.
Features and Benefits
• 1xM12 5-pin male connector electrical connections
• 2NC contact configuration
• Compact design
• Operating temperature ranges between -10°C and 55°C
• Panel mount
• Turn-to-release contact type
Applications
• Factories
• Industrial automation
• Power plants
• Safety circuits
Certifications
• IP65 rated
• UL 94 listed
Related links
- ABB Jokab Smile 11 SA Tina Series Black Twist Release Push Button Switch IP65
- ABB Jokab Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Jokab Smile 11 RA Series Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 11 RB Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 11 EA Tina Series Twist Release Emergency Stop Push Button 1 NC, IP65
- ABB Jokab Smile 12 EA Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout