ABB Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button, Surface Mount, 32.2 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 176-0052
- Mfr. Part No.:
- 2TLA030051R0200 Smile 12 EA
- Brand:
- ABB
Subtotal (1 unit)*
$278.13
(exc. GST)
$305.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.13 |
*price indicative
- RS Stock No.:
- 176-0052
- Mfr. Part No.:
- 2TLA030051R0200 Smile 12 EA
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 32.2mm | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Turn Release | |
| Illuminated | Yes | |
| Series | Smile 12 EA | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | M12 Connector | |
| Contact DC Voltage | 24V | |
| Depth | 52mm | |
| Length | 52mm | |
| Standards/Approvals | Toxic Substances Control Act - TSCA, REACH Declaration, RoHS, Conflict Minerals Reporting Template (CMRT)), CSA | |
| Hazardous Area Certification | No | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 32.2mm | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Push Button Actuation Turn Release | ||
Illuminated Yes | ||
Series Smile 12 EA | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type M12 Connector | ||
Contact DC Voltage 24V | ||
Depth 52mm | ||
Length 52mm | ||
Standards/Approvals Toxic Substances Control Act - TSCA, REACH Declaration, RoHS, Conflict Minerals Reporting Template (CMRT)), CSA | ||
Hazardous Area Certification No | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
ABB Smile 12 EA Series Emergency Stop Push Button, Red, 24V Contact DC Voltage - 2TLA030051R0200 Smile 12 EA
This emergency stop push button provides a visible, quick-action method to interrupt machinery circuits in industrial control environments. It combines a red illuminated actuator with a turn-release mechanism and a sealed enclosure suited to surface mounting, enabling operators to halt equipment safely and restore operation with a deliberate release action.
Features and Benefits:
• 2 NC contact arrangement ensures positive circuit opening for safety
• 24V DC contact rating supports common control voltage systems
• IP65 ingress protection enables use in dusty or splash-prone areas
• Illuminated red actuator offers clear status indication in low light
• Turn-release operation prevents accidental resets during maintenance
• M12 connector terminals simplify wiring and reduce installation time
• 24V DC contact rating supports common control voltage systems
• IP65 ingress protection enables use in dusty or splash-prone areas
• Illuminated red actuator offers clear status indication in low light
• Turn-release operation prevents accidental resets during maintenance
• M12 connector terminals simplify wiring and reduce installation time
Applications
• Suitable for conveyor emergency shut-down in manufacturing plants
• Ideal for control panels in automated assembly lines
• Used for machine-tool safety isolation in machine shops
• Can be used for motor control stations in processing facilities
• Used with control cabinets requiring a Compact cut-out
• Ideal for control panels in automated assembly lines
• Used for machine-tool safety isolation in machine shops
• Can be used for motor control stations in processing facilities
• Used with control cabinets requiring a Compact cut-out
What panel preparation is required for installation?
The operator hole must match a 32.2mm cut-out to secure the bezel and achieve correct sealing.
How does the housing affect durability in industrial settings?
The plastic enclosure provides electrical insulation while maintaining a Compact profile and resists corrosion in common industrial atmospheres.
How is wiring terminated for this unit?
Connections are MADE via an M12 connector Interface to enable reliable, quickly detachable cabling.
What indication does the actuator provide when engaged?
The red illuminated actuator gives a Visual confirmation of the emergency condition or circuit status when powered at the specified contact voltage.
Are there any size or mounting constraints to consider?
It is designed for surface-mount installation and has a depth of 52mm that must be accommodated behind the mounting panel.
Related links
- ABB Jokab Smile 12 EA Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Jokab Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 12 RF Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 12 RG Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 11 RA Series Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 11 RB Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 11 EA Tina Series Twist Release Emergency Stop Push Button 1 NC, IP65