ABB Smile 11 RA Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 32.2 mm Cutout, 1 NO, IP65
- RS Stock No.:
- 176-0050
- Mfr. Part No.:
- 2TLA030053R0000 Smile 11 RA
- Brand:
- ABB
Subtotal (1 unit)*
$236.26
(exc. GST)
$259.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.26 |
*price indicative
- RS Stock No.:
- 176-0050
- Mfr. Part No.:
- 2TLA030053R0000 Smile 11 RA
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 32.2mm | |
| Contact Configuration | 1 NO | |
| Push Button Actuation | Twist Release | |
| Illuminated | Yes | |
| Series | Smile 11 RA | |
| IP Rating | IP65 | |
| Colour | Yellow | |
| Terminal Type | M12 Male Connector | |
| Depth | 36mm | |
| Standards/Approvals | Toxic Substances Control Act - TSCA, Conflict Minerals Reporting Template (CMRT)), REACH Declaration, RoHS, CSA | |
| Hazardous Area Certification | No | |
| Length | 84mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 32.2mm | ||
Contact Configuration 1 NO | ||
Push Button Actuation Twist Release | ||
Illuminated Yes | ||
Series Smile 11 RA | ||
IP Rating IP65 | ||
Colour Yellow | ||
Terminal Type M12 Male Connector | ||
Depth 36mm | ||
Standards/Approvals Toxic Substances Control Act - TSCA, Conflict Minerals Reporting Template (CMRT)), REACH Declaration, RoHS, CSA | ||
Hazardous Area Certification No | ||
Length 84mm | ||
Width 40mm | ||
ABB Smile 11 RA Series Emergency Stop Push Button, 27V DC Voltage Rating, IP65 - 2TLA030053R0000 Smile 11 RA
This emergency stop push button is a critical safety device designed for immediate activation in the event of an emergency. Compliant with IP65 standards, it is suitable for panel mounting and features a twist release mechanism for enhanced safety. The button has a robust yellow housing and a round shape, making it easily identifiable in emergency situations. With dimensions of 40mm width, 97mm height, and a depth of 36mm, it is designed for straightforward installation and operation.
Features & Benefits
• Illuminated design aids visibility in low light conditions
• Twist release mechanism prevents accidental activation
• Durable IP65 rating ensures protection against dust and water
• Versatile panel mount installation accommodates various applications
• Configured with 1 normally open contact for simplified circuit setup
• Reliable operation at 27 V DC supports electrical safety requirements
Applications
• Ideal for emergency shutdown systems in machinery
• Used in industrial control panels for instant stop functions
• Suitable for integration with safety systems in various environments
• Applicable in manufacturing and automation industries
• Enhances operator safety on electrical equipment
What is the advantage of the twist release mechanism in emergencies?
The twist release mechanism minimises the chance of accidental activation, ensuring that the button only engages when intended during emergencies, thus enhancing overall safety.
How does the IP65 rating benefit this device?
The IP65 rating indicates superior protection against dust ingress and water exposure, allowing the button to function reliably in harsh environments, such as factories or outdoor settings.
Can this push button be installed in existing control systems?
Yes, its design allows for seamless integration into current control systems, making it suitable for upgrades of existing setups without extensive modifications.
Related links
- ABB Jokab Smile 11 RB Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Jokab Smile 12 EA Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 12 RG Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 12 RF Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Jokab Smile 11 EA Tina Series Twist Release Emergency Stop Push Button 1 NC, IP65