ABB Smile 11 SA Tina Series Black Twist Release Push Button Switch, 32.2 mm Cutout, IP65

Subtotal (1 unit)*

$246.97

(exc. GST)

$271.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.97

*price indicative

RS Stock No.:
176-0054
Mfr. Part No.:
2TLA030050R0500 Smile 11 SA Tina
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Smile 11 SA Tina

Product Type

Push Button Switch

Cutout Diameter

32.2mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Twist Release

Push Button Material

Plastic

IP Rating

IP65

Standards/Approvals

No

Hazardous Area Certification

No

ABB Jokab Emergency Button


The ABB Jokab Smile 11 SA Tina safety stop mushroom head button has a 32mm mount diameter with a round black body. It includes Tina adaptation unit to DYNlink. The enclosure is made from polyamide PA66, macromelt, polybutylene terephthalate PBT and polypropene PP materials.

Features and Benefits


• 1xM12 5-pin male connector electrical connections

• Compact design

• Operating temperature ranges between -10°C and 55°C

• Panel mount

• Turn-to-release contact type

Applications


• Factories

• Industrial automation

• Power plants

• Safety circuits

Certifications


• CE certified

• IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy