ABB Smile 11 EA Tina Series Twist Release Emergency Stop Push Button, Panel Mount, 1 NC, IP65
- RS Stock No.:
- 176-0057
- Mfr. Part No.:
- 2TLA030050R0000 Smile 11 EA Tina
- Brand:
- ABB
Subtotal (1 unit)*
$505.19
(exc. GST)
$555.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $505.19 |
*price indicative
- RS Stock No.:
- 176-0057
- Mfr. Part No.:
- 2TLA030050R0000 Smile 11 EA Tina
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Twist Release | |
| Series | Smile 11 EA Tina | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Depth | 52mm | |
| Standards/Approvals | TÜV Nord, EN 61000-6-2:2005, EN ISO 13849-1 Performance level: PL e, EN 60947-5-5:2005, EN 61000-6-4:2007, EN 954-1 Category 4, EN 62061 SIL3, IEC/EN 61508-1…7 SIL3, PFHd: 4.66*10^-9, category 4, EN 954-1:1996/EN ISO 13849-1:2008, EN 62061:2005, EN 60204-1:2006+A1:2009, IEC 60664-1:2007, EN ISO 12100:2010, EN 61508:2010, EN ISO 13850:2006 | |
| Hazardous Area Certification | No | |
| Length | 84mm | |
| Width | 40mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NC | ||
Housing Material Plastic | ||
Push Button Actuation Twist Release | ||
Series Smile 11 EA Tina | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Depth 52mm | ||
Standards/Approvals TÜV Nord, EN 61000-6-2:2005, EN ISO 13849-1 Performance level: PL e, EN 60947-5-5:2005, EN 61000-6-4:2007, EN 954-1 Category 4, EN 62061 SIL3, IEC/EN 61508-1…7 SIL3, PFHd: 4.66*10^-9, category 4, EN 954-1:1996/EN ISO 13849-1:2008, EN 62061:2005, EN 60204-1:2006+A1:2009, IEC 60664-1:2007, EN ISO 12100:2010, EN 61508:2010, EN ISO 13850:2006 | ||
Hazardous Area Certification No | ||
Length 84mm | ||
Width 40mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- EE
ABB Jokab Emergency Stop Push Button, 97mm Height, Twist-Release Type - Smile 11 EA Tina Series - 2TLA030050R0000 Smile 11 EA Tina
Applications
Is this emergency stop push button suitable for use in demanding environments?
Related links
- ABB 2TLA Series Twist Release Emergency Stop Push Button 1 NC, IP65
- ABB Jokab Smile 12 EA Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout,
- ABB Jokab Smile 11 SA Tina Series Black Twist Release Push Button Switch IP65
- ABB Jokab Smile 11 RA Series Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 11 RB Series Reset Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Jokab Smile 11 EAR Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
- ABB Smile 11 EA Series Illuminated Emergency Stop Push Button 2 x NC IP69K