Schneider Electric 9001K Series Red, Green, Black Push-in Push Button Switch, 30 mm Cutout
- RS Stock No.:
- 358-296
- Mfr. Part No.:
- 9001KR6U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$216.65
(exc. GST)
$238.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.65 |
*price indicative
- RS Stock No.:
- 358-296
- Mfr. Part No.:
- 9001KR6U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Series | 9001K | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red, Green, Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Round Momentary | |
| Push Button Material | Black Plastic | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Series 9001K | ||
Cutout Diameter 30mm | ||
Push Button Colour Red, Green, Black | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Round Momentary | ||
Push Button Material Black Plastic | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Schneider Electric Double-Headed Push-Button Head, part of the Harmony 9001K range, is made of metal and features a flush design. It offers a selection of 7 different colours, allowing for customization based on operational requirements or visual indication needs. This durable and versatile push-button head is ideal for use in industrial control applications.
30 mm mounting diameter
Round head
Spring return operator
Related links
- Schneider Electric 9001K Series Red Push Push Button Head IP66
- Schneider Electric 9001K Series Black Push Pull Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Green Push Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch 30 mm Cutout
- Schneider Electric 9001K Series Black Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Illuminated Push Button Switch 30 mm Cutout
- Schneider Electric 9001K Series Push Button Switch 30 mm Cutout IP66 600 V ac
