Schneider Electric 9001K Series Black Push Pull Push Button Head, 30 mm Cutout
- RS Stock No.:
- 180-0325
- Mfr. Part No.:
- 9001KR9
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$168.40
(exc. GST)
$185.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.40 |
*price indicative
- RS Stock No.:
- 180-0325
- Mfr. Part No.:
- 9001KR9
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | 9001K | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Pull | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | WEEE, RoHS, REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series 9001K | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Push Pull | ||
Push Button Style Round | ||
Push Button Material Metal | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals WEEE, RoHS, REACH, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Harmony 9001K range provides robust and reliable solutions for a wide range of heavy industry applications
30MM PUSH-PULL OPERATOR WITHOUT KNOB
Related links
- Schneider Electric 9001K Series Black Spring Return Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Green Push Push Button Head, 30 mm Cutout
- Schneider Electric 9001K Series Red Push Push Button Head IP66
- Schneider Electric Harmony 9001K Series Black Momentary Push Button Head IP66
- Schneider Electric 9001K Series Red Black Push-in Push Button Switch, 30 mm Cutout
- Schneider Electric 9001K Series Push Button Switch 30 mm Cutout
- Schneider Electric 9001K Series Illuminated Push Button Switch 30 mm Cutout
- Schneider Electric Harmony 9001K Series Red Momentary Push Button Head IP66
