Schneider Electric 9001K Series Push Button Switch, Panel, 30 mm Cutout, 2 CO, IP66 600 V ac
- RS Stock No.:
- 654-933
- Mfr. Part No.:
- 9001KR11UH1H1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$312.27
(exc. GST)
$343.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $312.27 |
*price indicative
- RS Stock No.:
- 654-933
- Mfr. Part No.:
- 9001KR11UH1H1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | 2 CO | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-7, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration 2 CO | ||
Terminal Type Screw Clamp | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-7, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Height 42mm | ||
- COO (Country of Origin):
- MX
The Schneider Electric Push button is an advanced solution designed for efficient control in various electrical applications. Suited for use in harsh environments, this device boasts a robust design with a metal bezel and an octagonal head to ensure durability and ease of use. Featuring a range of operational capabilities, it supports 600VAC and a mechanical durability of up to 5 million cycles, making it ideal for demanding settings. With the added flexibility of a variety of lens colours and a compact 30mm diameter, this push button integrates seamlessly into any panel, enhancing user interaction while maintaining compliance with international safety standards.
Mechanically interlocked design for enhanced safety and reliability
Approved for high voltage applications up to 600VAC
Wide operational temperature range of -25…70 °C for versatile usability
IP66 rated for excellent protection against dust and water ingress
Certified for compliance with various international standards including IEC and JIS
Cross slotted screw head design ensures easy installation
Available in a choice of seven colours to suit varying user preferences
Shock resistance of 50 gn and vibration resistance verified for durability
Screw clamp terminals allow for secure connectivity, accommodating cable sizes from 0.22 to 1.5 mm²
Related links
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 2 CO 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel 1 CO, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 CO 600 V ac
- Schneider Electric 9001K Series Push Button Switch 30 mm Cutout
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel 1 CO
