HARTING Har-Button Series White Push Button Switch, 30.5 mm Cutout, IP69
- RS Stock No.:
- 188-436
- Mfr. Part No.:
- 09454532103
- Brand:
- HARTING
Subtotal (1 unit)*
$34.25
(exc. GST)
$37.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.25 |
*price indicative
- RS Stock No.:
- 188-436
- Mfr. Part No.:
- 09454532103
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Push Button Switch | |
| Series | Har-Button | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| IP Rating | IP69 | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Push Button Switch | ||
Series Har-Button | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
IP Rating IP69 | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HARTING Push Button designed in silver and grey color. This Push button features a 6 mm stroke and offers momentary functions.
RoHS compliant
ELV compliant
UL and CSA approved
EN 60947-5-1 standard
IP69 and IPX9K protection rated
Related links
- HARTING Har-Button Series White Push Button Switch IP69
- HARTING Har-Button Series Red Push Push Button Switch IP69
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66 EN
- Eaton M30C-FDRL-R-X0 Series Red Rastend Push Button Switch IP69 IP66
- Eaton M30I-FDL-X Series Tastend Push Button Switch IP69 IP67
- HARTING Har-Button Series White Push Button Switch IP65, IP67
- Eaton RMQ-Titan Series Green Push Button Switch IP69 IP66
