HARTING Har-Button Series White Push Button Switch, 30.5 mm Cutout, IP69

Subtotal (1 unit)*

$62.04

(exc. GST)

$68.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.04

*price indicative

RS Stock No.:
188-435
Mfr. Part No.:
09454532101
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Push Button Switch

Series

Har-Button

Cutout Diameter

30.5mm

Push Button Colour

White

Push Button Shape

Round

IP Rating

IP69

Standards/Approvals

UL, CSA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The HARTING Push Button designed in silver and grey color. This Push button features a 6 mm stroke with ring illumination functions.

RoHS compliant

ELV compliant

UL and CSA approved

EN 60947-5-1 standard

IP69 and IPX9K protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy