Grayhill Guard, For Use With Series 30, Series 39, Series 46, Series 23
- RS Stock No.:
- 420-4234
- Mfr. Part No.:
- 10C1015-1
- Brand:
- Grayhill
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.28
(exc. GST)
$6.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $6.28 |
| 25 - 99 | $6.22 |
| 100 - 249 | $6.14 |
| 250 - 499 | $6.00 |
| 500 + | $5.94 |
*price indicative
- RS Stock No.:
- 420-4234
- Mfr. Part No.:
- 10C1015-1
- Brand:
- Grayhill
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Product Type | Guard | |
| Sub Type | Guard | |
| For Use With | Series 30, Series 39, Series 46, Series 23 | |
| Standards/Approvals | IEC/EN | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Product Type Guard | ||
Sub Type Guard | ||
For Use With Series 30, Series 39, Series 46, Series 23 | ||
Standards/Approvals IEC/EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- EAO Series 46 Series Push Button Switch Screw IP20, 240 V dc 600 V ac
- BARTH VK 46 Series Connecting Cable for Use with Lococube MiCon L
- EAO 46 Series Push Button Switch Screw IP20, 24 V dc
- Finder 39 Series Interface Relay 110V dc Coil 4.6mA
- Finder 39 Series Interface Relay 12V ac/dc Coil 23mA
- Molex 39 Series Female Crimp Terminal 22 AWG Max
- Welwyn WCR Series 39 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 39RF
- Eaton Guard Ring, For Use With M22 series Push Buttons
