Molex 39 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-229
Mfr. Part No.:
39-00-0160
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Housings

Series

39

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Termination Type

Crimp

Standards/Approvals

RoHS

Length

10.1mm

COO (Country of Origin):
KR
The Molex female crimp Terminal is designed for reliable electrical connections in various applications. Its robust design ensures optimal performance while facilitating seamless integration into systems requiring dependable connectivity.

Offers secure electrical connections for a variety of applications

Designed to withstand mechanical stress and maintain performance

Facilitates easy integration with existing systems and components

Provides reliable, long-lasting operation under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy