Eaton Guard Ring, For Use With M22 series Push Buttons

Subtotal (1 unit)*

$40.32

(exc. GST)

$44.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 193 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.32

*price indicative

RS Stock No.:
202-0432
Mfr. Part No.:
198596 M22-XGPV30
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Guard Ring

Product Type

Guard Ring

For Use With

M22 series Push Buttons

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Eaton Guard Ring, IP65 Rating, Yellow - M22 Series - 198596 M22-XGPV30


Use this guard ring from Eaton to protect push buttons from accidental actuation. It's shaped as a collar to fit around mushroom-style emergency-stop buttons in the M22 series. This minimises the chance of them being pressed when bumps occur, helping reduce unnecessary stoppages in industrial automation and process control applications. An IP65 rating means that, once fitted, the unit's dust-tight and resistant to jets of water from any direction, so helps keep control panels protected. The compact width of 50mm makes it easier to install in crowded setups.

Features & Benefits


• Bright yellow colour makes it clearly visible on panels

• Light weight of 20g won't add unnecessary strain to controls mounted on walls or posts

• Wide operating temperature range between -25°C and +70°C for use in harsh conditions

Does this guard ring work with pull or turn emergency buttons?


The guard ring works with M22-series emergency buttons. This includes the versions with a pull mechanism, such as the push-release surface mount (235-4836) buttons, and those you turn, such as the twist-release panel mount (202-0427) types.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy