EAO Protection Cover, For Use With Push Button

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$15.22

(exc. GST)

$16.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.22-
10 - 24$14.633%
25 - 49$13.749%
50 - 99$12.8815%
100 +$12.2819%

*price indicative

RS Stock No.:
274-8311
Distrelec Article No.:
304-07-608
Mfr. Part No.:
03-925
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Cap

Sub Type

Protection Cover

For Use With

Push Button

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO protection cover is transparent and made from plastic.

Terminal null

Weight 0.001 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy