Subtotal (1 unit)*
$6.43
(exc. GST)
$7.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.43 |
*price indicative
- RS Stock No.:
- 443-079
- Mfr. Part No.:
- 03-908.9
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| For Use With | Film Insert | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
For Use With Film Insert | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Hold Down Unit is an essential accessory designed to enhance functionality whilst ensuring reliability in various applications. This innovative product treads the perfect balance between strength and aesthetics, featuring a sleek, translucent white design that seamlessly integrates into any environment. Engineered with precision, this unit promises durability and ease of use, making it an essential addition to your toolkit. Its lightweight construction of just 0.001 kg does not compromise on performance, allowing for effortless handling and installation. Whether you're working with film inserts or other materials, this hold-down unit provides the optimal solution for secure placement and stability.
Lightweight design for easy handling and installation
Translucent material offers a modern aesthetic
Constructed from durable plastic for long-lasting use
Ideal for securing film inserts in various settings
Compact size ensures versatility in multiple applications
