EAO Protection Cover, For Use With Push Button
- RS Stock No.:
- 442-302
- Mfr. Part No.:
- 704.925.8
- Brand:
- EAO
Subtotal (1 unit)*
$20.31
(exc. GST)
$22.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.31 |
*price indicative
- RS Stock No.:
- 442-302
- Mfr. Part No.:
- 704.925.8
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Sub Type | Protection Cover | |
| Product Type | Push Button Cap | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Sub Type Protection Cover | ||
Product Type Push Button Cap | ||
For Use With Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO protective cover is an essential accessory designed to enhance the functionality and durability of your pushbutton controls. Constructed from high-quality transparent plastic, this cover provides reliable protection against environmental factors while maintaining visibility. Its clever design includes a mounting cut-out of 30 mm x 30 mm, ensuring easy integration into various panel setups. With a compact weight of just 0.007 kg, it won't add unnecessary bulk. The product perfectly combines practicality with an aesthetic appeal, delivering a robust solution for safeguarding your devices without compromising on style. Ideal for use in both industrial and commercial settings, the cover is hinged and features sealing mechanisms to ensure that your equipment remains secure and operational in the most demanding conditions.
Transparent design for visibility of pushbutton status
Lightweight construction facilitates effortless installation
Hinged for easy access and maintenance
Sealing means protect against dust and moisture ingress
Compatibility with a variety of mounting options for versatile applications
Compact dimensions make it suitable for constrained spaces
Optimised for front panel thickness adjustment
