EAO, For Use With Film Insert, Order Two Holders

Subtotal (1 unit)*

$6.74

(exc. GST)

$7.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.74

*price indicative

RS Stock No.:
443-241
Mfr. Part No.:
03-922.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Cap

For Use With

Film Insert, Order Two Holders

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO Hold Down Unit is an essential accessory designed to secure film inserts effortlessly and reliably. Its translucent blue plastic design not only adds a touch of modernity but also enhances the aesthetic appeal of any application. Weighing a mere 0.001 kg, it's lightweight yet robust enough to withstand the demands of various tasks. The straightforward functionality combined with its visually appealing design makes it a practical choice for both professionals and DIY enthusiasts. This hold-down unit is crafted from durable material, ensuring longevity and consistent performance. Whether you’re looking to enhance the safety and stability of your projects or simply seeking to streamline your workflow, this product stands out with its thoughtful, user-centric design that prioritises both utility and style.

Lightweight design allows for easy handling and installation

Translucent finish adds a stylish touch to your equipment setup

Compatible with film inserts, making it ideal for diverse applications

Durable plastic construction ensures long-lasting reliability

Designed to enhance the stability of your components effortlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy