Banner Silicone Washdown Cover, For Use With SSA-EB Series Emergency Stop Push Button
- RS Stock No.:
- 232-5268
- Mfr. Part No.:
- SSA-EB1P-ECWC
- Brand:
- Banner
Subtotal (1 unit)*
$84.47
(exc. GST)
$92.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.47 |
*price indicative
- RS Stock No.:
- 232-5268
- Mfr. Part No.:
- SSA-EB1P-ECWC
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Push Button Cap | |
| Sub Type | Silicone Washdown Cover | |
| For Use With | SSA-EB Series Emergency Stop Push Button | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Push Button Cap | ||
Sub Type Silicone Washdown Cover | ||
For Use With SSA-EB Series Emergency Stop Push Button | ||
Standards/Approvals UL, CE | ||
- COO (Country of Origin):
- US
The Banner FDA-grade silicone cover is IP67 and IP69K rated.
Fits SSA-XXXX E-STOP or standard 40 mm push button models
Related links
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP67, IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30.5 mm Cutout, IP65
- Banner SSA-EB.. Series Twist Release Emergency Stop Push Button 30 mm Cutout IP69, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP67, IP69
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Emergency Stop Push Button 30 mm Cutout IP20, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 1 NC, IP65
