Banner SSA-EB.. Series Twist Release Emergency Stop Push Button, Panel Mount, 30 mm Cutout, IP67, IP69, IP65

Subtotal (1 unit)*

$286.52

(exc. GST)

$315.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.52

*price indicative

RS Stock No.:
232-5266
Mfr. Part No.:
SSA-EB1P-22ECQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

30mm

Push Button Actuation

Twist Release

Housing Material

Polyamide, Polycarbonate

Illuminated

No

Series

SSA-EB..

IP Rating

IP67, IP69, IP65

Terminal Type

8-Pin M12

Contact AC Voltage

250V ac

Contact Current

3A

Head Style

Mushroom Shaped

Contact DC Voltage

30V dc

Number of Auxiliary Contacts

2

Switch Configuration

Latch

Standards/Approvals

ANSI B11.19, EN 60947-5-1, and IEC/EN 60204-1, ANSI NFPA79, ISO 13850

Hazardous Area Certification

No

Head Diameter

60mm

Safety Contacts

NC

COO (Country of Origin):
US
The Banner emergency stop push button has rugged design, easy installation with no assembly or individual wiring required. "Safe Break Action” ensures N.C. contacts will open if the contact block is separated from the actuator. FDA-grade silicone cover withstands high pressure, high temperature washdown, and increases the product rating to IEC IP69; the cover is ECOLAB® certified to withstand aggressive cleaning procedures with chemicals used in the food processing industry.

Contact rating 2 A @ 24 V dc

Contact quantity 2 NC, 2 NO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy