Banner SSA-EB Series Twist Release Emergency Stop Push Button, Panel Mount, 30 mm Cutout, IP65, IP67, IP69
- RS Stock No.:
- 232-5262
- Mfr. Part No.:
- SSA-EB1P-02ECQ4
- Brand:
- Banner
Subtotal (1 unit)*
$250.71
(exc. GST)
$275.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.71 |
*price indicative
- RS Stock No.:
- 232-5262
- Mfr. Part No.:
- SSA-EB1P-02ECQ4
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 30mm | |
| Push Button Actuation | Twist Release | |
| Housing Material | Polycarbonate, Polyamide | |
| Series | SSA-EB | |
| Illuminated | No | |
| IP Rating | IP65, IP67, IP69 | |
| Terminal Type | 8-Pin M12 | |
| Head Style | Mushroom Shaped | |
| Contact Current | 3A | |
| Hazardous Area Certification | No | |
| Head Diameter | 60mm | |
| Standards/Approvals | ANSI B11.19, IEC/EN 60204-1, EN 60497-1 / -5-1, ANSI NFPA79, ISO 13850 | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 30mm | ||
Push Button Actuation Twist Release | ||
Housing Material Polycarbonate, Polyamide | ||
Series SSA-EB | ||
Illuminated No | ||
IP Rating IP65, IP67, IP69 | ||
Terminal Type 8-Pin M12 | ||
Head Style Mushroom Shaped | ||
Contact Current 3A | ||
Hazardous Area Certification No | ||
Head Diameter 60mm | ||
Standards/Approvals ANSI B11.19, IEC/EN 60204-1, EN 60497-1 / -5-1, ANSI NFPA79, ISO 13850 | ||
Safety Contacts 2 | ||
- COO (Country of Origin):
- US
The Banner emergency stop push button has rugged design, easy installation with no assembly or individual wiring required. "Safe Break Action ensures N.C. contacts will open if the contact block is separated from the actuator. FDA-grade silicone cover withstands high pressure, high temperature washdown, and increases the product rating to IEC IP69; the cover is ECOLAB® certified to withstand aggressive cleaning procedures with chemicals used in the food processing industry.
Contact rating 2 A @ 24 V dc
Contact quantity 2 NC
Related links
- Banner SSA-EB.. Series Twist Release Emergency Stop Push Button 30 mm Cutout IP69, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP67, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30.5 mm Cutout, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP65 IP67
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button Threaded Mount IP69
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button IP65
