Banner SSA-EB Series Push to Shut Off, Turn Release Emergency Stop Push Button, Flush Mount, 30mm Cutout, 2 NC And 1
- RS Stock No.:
- 295-130
- Mfr. Part No.:
- SSA-EB1MP-22ED1Q8
- Brand:
- Banner
Subtotal (1 unit)*
$489.91
(exc. GST)
$538.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.91 |
*price indicative
- RS Stock No.:
- 295-130
- Mfr. Part No.:
- SSA-EB1MP-22ED1Q8
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mounting Type | Flush Mount | |
| Cutout Diameter | 30mm | |
| Contact Configuration | 2 NC And 1 NO | |
| Voltage Rating | 24V dc | |
| Push Button Actuation | Push to Shut Off, Turn Release | |
| Illuminated | No | |
| Series | SSA-EB | |
| IP Rating | IP20, IP65 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mounting Type Flush Mount | ||
Cutout Diameter 30mm | ||
Contact Configuration 2 NC And 1 NO | ||
Voltage Rating 24V dc | ||
Push Button Actuation Push to Shut Off, Turn Release | ||
Illuminated No | ||
Series SSA-EB | ||
IP Rating IP20, IP65 | ||
- COO (Country of Origin):
- JP
The Banner Emergency Stop Button features push to stop switches. It comes with twist to release operation. It comes with a latching design which complies with ISO 13850.
Rugged
Easy installation with no assembly or individual wiring required
Easy installation with no assembly or individual wiring required
Related links
- Banner SSA-EB Series Push to Shut Off Panel Mount 2 NC And 2
- Banner SSA-EB Series Push to Shut Off Flush Mount, DPST
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 2 NC And 1 NO, IP65
- Banner SSA-EB Series Push to Shut Off Panel Mount 2
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button SPST, IP65
- Banner SSA-EB Series Pull/Twist to Release Panel Mount, 30mm
- Banner SSA-EB Series Push to Shut Off Panel Mount 3
- Banner SSA-EB Series Pull/Twist to Release Panel Mount
