Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button, Flush, IP65
- RS Stock No.:
- 295-125
- Mfr. Part No.:
- SSA-EB1MLYRP-12ED1Q8
- Brand:
- Banner
Subtotal (1 unit)*
$806.91
(exc. GST)
$887.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $806.91 |
*price indicative
- RS Stock No.:
- 295-125
- Mfr. Part No.:
- SSA-EB1MLYRP-12ED1Q8
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Flush | |
| Push Button Actuation | Twist Release | |
| Housing Material | Polyamide, Aluminium, Polycarbonate | |
| Series | SSA-EB | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Head Style | Mushroom Shaped | |
| Switch Configuration | Latch, Direct (Positive) Opening Operation Per En 60947-5-1 | |
| Standards/Approvals | IEC/EN 60204-1, ISO 13850, NFPA 79, ANSI B11.19, EN 60497-1 / -5-1 | |
| Hazardous Area Certification | No | |
| Safety Contacts | 1 NC, 1 NO/1 NC, 1 NO | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Emergency Stop Push Button | ||
Mount Type Flush | ||
Push Button Actuation Twist Release | ||
Housing Material Polyamide, Aluminium, Polycarbonate | ||
Series SSA-EB | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Head Style Mushroom Shaped | ||
Switch Configuration Latch, Direct (Positive) Opening Operation Per En 60947-5-1 | ||
Standards/Approvals IEC/EN 60204-1, ISO 13850, NFPA 79, ANSI B11.19, EN 60497-1 / -5-1 | ||
Hazardous Area Certification No | ||
Safety Contacts 1 NC, 1 NO/1 NC, 1 NO | ||
- COO (Country of Origin):
- JP
The Banner Emergency Stop Button features push to stop switches. It comes with twist to release operation. It comes with a latching design which complies with ISO 13850.
Rugged
Easy installation with no assembly or individual wiring required
Related links
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button NC, IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Emergency Stop Push Button 30 mm Cutout IP20, IP65
- Banner SSA-EB1PLx-0DEx Series Twist Release Illuminated Emergency Stop Push Button DPST, IP65
- Banner SSA-EB1PLx-0Dx Series Twist Release Illuminated Emergency Stop Push Button DPST, IP65
- Banner SSA-EB Series Pull/Twist to Release Emergency Stop Push Button 14.5 mm Cutout, DPST
