Subtotal (1 unit)*
$161.53
(exc. GST)
$177.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.53 |
*price indicative
- RS Stock No.:
- 271-9170
- Mfr. Part No.:
- 5.00.070.074/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Light Block & Holder | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| For Use With | Switch Accessories | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-14, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-78 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Light Block & Holder | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
For Use With Switch Accessories | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-14, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-78 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the swit
Switching elements with screw connection
Mounting by snapping on and actuator
The connections are open and wiring can start immediately
Related links
- RAFI RAFIX 22 Series Light Block for Use with Switch Accessories, 250V
- RAFI for Use with Switch Accessories 400 V ac
- RAFI for Use with Switch Accessories 400 V ac, DPST
- RAFI RAFIX 22 Series Light Block, 250V
- RAFI for Use with LED
- RAFI for Use with Push Button 400 V ac, 1 NO
- RAFI for Use with Keyboard, 1 NO
- RAFI for Use with THT LED, 2 NO
